837-076-544-802

Heilind Number:EDA837-076-544-802
Manufacturer:EDAC
Manufacturer Number:837-076-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-544-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a sleek and functional addition to your setup. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, it ensures reliable conductivity and longevity. Its two rows of 76 positions provide ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches offer precise and secure mating. Suitable for straight mounting orientation, it seamlessly integrates into your system. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial applications. Trust in our connector to deliver seamless and efficient board-to-board connections, meeting your connectivity needs with excellence.