837-076-544-807

Heilind Number:EDA837-076-544-807
Manufacturer:EDAC
Manufacturer Number:837-076-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-544-807

Detailed Description

Enhance your circuitry with this top-tier High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant Green color, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of precisely crafted Copper Alloy contacts, it guarantees reliable connectivity with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 76 positions, perfect for a wide range of PCB applications. Its straight mount orientation makes installation a breeze, while its robust design allows for operation in temperatures ranging from -40 to 105 °C. Elevate your connectivity game with this essential component.