837-076-544-812

Heilind Number:EDA837-076-544-812
Manufacturer:EDAC
Manufacturer Number:837-076-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-544-812

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector ensures secure data and power transmission with its 76 positions. The durable UL 94V-0 Diallyl Phthalate housing, coupled with Copper Alloy contact material, guarantees long-lasting performance even in harsh environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for applications requiring stable and uninterrupted operation. Whether you're designing industrial machinery or aerospace systems, this green-colored connector, with a straight mount orientation and two rows, is the perfect solution for your PCB interconnection needs. Elevate your connectivity standards with this advanced component, ensuring seamless data flow and power distribution in your electronic systems.