837-076-555-202

Heilind Number:EDA837-076-555-202
Manufacturer:EDAC
Manufacturer Number:837-076-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-555-202

Detailed Description

Ensure reliable connectivity in high-temperature environments with our High Temp Card Edge Connector. With a vibrant green color, this connector is easily identifiable and features a robust UL 94V-0 Diallyl Phthalate housing material. Boasting a 3A amperage rating, it offers efficient power transmission. The connector's two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide secure connections for up to 76 positions. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Explore our range of PCB connectors for seamless board-to-board connections.