837-076-555-204

Heilind Number:EDA837-076-555-204
Manufacturer:EDAC
Manufacturer Number:837-076-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-555-204

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring seamless power transmission. With a double row configuration and 76 positions, it offers ample connectivity options for your PCB assembly needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted solution for critical applications in various industries. Upgrade your connectivity infrastructure with this essential component, guaranteed to deliver optimal performance and longevity.