837-076-555-207

Heilind Number:EDA837-076-555-207
Manufacturer:EDAC
Manufacturer Number:837-076-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-555-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for durability and efficiency, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior performance even in challenging environments. With two rows of quality copper alloy contacts, each positioned at .156 inches and spaced .2 inches apart, it offers a total of 76 positions for seamless board-to-board connectivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Choose this straight-mount orientation connector for reliable and high-performance connectivity solutions.