837-076-555-208

Heilind Number:EDA837-076-555-208
Manufacturer:EDAC
Manufacturer Number:837-076-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-555-208

Detailed Description

Enhance your high-temperature electronic connections with this top-of-the-line Card Edge Connector. Boasting a vibrant green hue and crafted from UL 94V-0 Diallyl Phthalate, it ensures both aesthetic appeal and robust performance. With a 3A amperage and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and a total of 76 positions with a .156-inch pitch and .2-inch row spacing, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this reliable and durable connector.