837-076-555-212

Heilind Number:EDA837-076-555-212
Manufacturer:EDAC
Manufacturer Number:837-076-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-555-212

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With a 3 A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Its two rows and 76 positions, with a pitch of .156 in and row spacing of .2 in, provide ample space for versatile applications. The straight mount orientation offers easy installation, making it ideal for various PCB connector needs. Trust in this connector for robust and long-lasting connectivity in your projects.