837-076-556-201

Heilind Number:EDA837-076-556-201
Manufacturer:EDAC
Manufacturer Number:837-076-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-556-201

Detailed Description

Upgrade your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. With two rows and 76 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting, it operates seamlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for efficient and secure board-to-board connections.