837-076-556-204

Heilind Number:EDA837-076-556-204
Manufacturer:EDAC
Manufacturer Number:837-076-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-556-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. Each of the 76 positions is meticulously crafted with copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, this connector boasts a precise fit for seamless integration. Its two-row configuration and straight mount orientation offer versatility in various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance and resilience. Join the elite league of connectivity solutions with this essential component.