837-076-556-207

Heilind Number:EDA837-076-556-207
Manufacturer:EDAC
Manufacturer Number:837-076-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-556-207

Detailed Description

Ensure seamless high-temperature connectivity with our High Temp Card Edge Connector. Designed for efficient power transmission, this essential component features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a current rating of 3 A, it guarantees reliable performance in demanding applications. The connector boasts two rows of copper alloy contacts, offering 76 positions with a pitch of .156 inches. Its straight mount orientation and .2-inch row spacing make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of electronic devices. Trust in this connector for secure and efficient board-to-board connections.