837-076-556-212

Heilind Number:EDA837-076-556-212
Manufacturer:EDAC
Manufacturer Number:837-076-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-556-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, crafted for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. Its dual-row design, with 76 positions in total, allows for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the PCB assembly process. Trust in its straight mount orientation for easy installation and a secure fit, making it a must-have component for your connectivity needs. Elevate your projects with this essential Board To Board PCB Connector.