837-076-556-802

Heilind Number:EDA837-076-556-802
Manufacturer:EDAC
Manufacturer Number:837-076-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-556-802

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and 76 positions, it offers ample connectivity options on a .156-inch pitch, while its straight mount orientation enables seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a versatile and essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.