837-076-556-803

Heilind Number:EDA837-076-556-803
Manufacturer:EDAC
Manufacturer Number:837-076-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-556-803

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out for its durability and reliability. With a current rating of 3 A, it ensures efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection and fire resistance. Boasting two rows and 76 positions, it facilitates complex board-to-board connections with precision. The copper alloy contact material guarantees high conductivity and long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it enables seamless integration into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile applications. Upgrade your connectivity with this essential component, perfect for various electronic systems.