837-076-556-808

Heilind Number:EDA837-076-556-808
Manufacturer:EDAC
Manufacturer Number:837-076-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-556-808

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for durability and reliability, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe operation even in demanding environments. With two rows of 76 copper alloy contacts, each capable of carrying 3A of current, this connector offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation allows for seamless PCB assembly. Operating within a wide temperature range of -40 to 105°C, it guarantees optimal performance in both extreme heat and cold. Trust in this essential component for efficient board-to-board connections in various applications.