837-076-558-204

Heilind Number:EDA837-076-558-204
Manufacturer:EDAC
Manufacturer Number:837-076-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-558-204

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable power transmission. With two rows and 76 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for space-efficient installation, perfect for PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector ensures reliable performance even in challenging conditions.Upgrade your connectivity solutions with this essential component.