837-076-558-208

Heilind Number:EDA837-076-558-208
Manufacturer:EDAC
Manufacturer Number:837-076-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-558-208

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding conditions. Featuring two rows and 76 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient power transmission, with a pitch of .156 in and row spacing of .2 in for seamless integration. Designed for right-angle mounting, it facilitates easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse applications in the electronics industry. Trust in this connector to deliver optimal performance and longevity in your projects.