837-076-558-212

Heilind Number:EDA837-076-558-212
Manufacturer:EDAC
Manufacturer Number:837-076-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-558-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector is a crucial component for secure and efficient board-to-board connections. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing material, it ensures both functionality and reliability in even the most demanding environments. Featuring two rows of 76 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless data transmission. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Upgrade your setup with this essential connector, a testament to quality and innovation in the realm of PCB connectivity.