837-076-558-802

Heilind Number:EDA837-076-558-802
Manufacturer:EDAC
Manufacturer Number:837-076-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-558-802

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our Green High Temp Card Edge Connector. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 76 positions, this connector offers ample connection points for seamless integration. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Its right angle mount orientation allows for flexible PCB assembly, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.