837-076-558-803

Heilind Number:EDA837-076-558-803
Manufacturer:EDAC
Manufacturer Number:837-076-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-558-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts to ensure reliable power transmission. With two rows and 76 positions, it offers ample connectivity options while maintaining a compact form factor with a pitch of .156 inches. Its right angle mount orientation allows for easy installation, perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.