837-076-558-807

Heilind Number:EDA837-076-558-807
Manufacturer:EDAC
Manufacturer Number:837-076-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-558-807

Detailed Description

Enhance your high-temperature PCB connections with this meticulously engineered Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a robust amperage rating of 3 A, this connector ensures reliable power transmission in demanding environments. Its dual-row design, with 76 positions spaced at a pitch of .156 inches, offers seamless integration for your complex PCB layouts. Crafted with precision, the contacts are made of Copper Alloy to guarantee low contact resistance and high conductivity. The right-angle mount orientation and row spacing of .2 inches allow for flexible installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Perfect for various applications, this Card Edge Connector is a must-have component in your connectivity arsenal. Elevate your PCB assemblies with its superior quality and performance.