837-076-558-808

Heilind Number:EDA837-076-558-808
Manufacturer:EDAC
Manufacturer Number:837-076-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-558-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant Green color and can support up to 3A of power. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures reliable performance in any setting. With two rows and 76 positions, it offers ample connectivity for your PCB needs. The .156 inch pitch and .2 inch row spacing allow for seamless integration into your systems. Whether you require a Right Angle mount orientation or operate in extreme environments, with an operating temperature range of -40 to 105°C, this connector is up to the task. Perfect for a wide range of applications, it's a must-have component for your electronic projects.