837-076-558-812

Heilind Number:EDA837-076-558-812
Manufacturer:EDAC
Manufacturer Number:837-076-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-558-812

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable conductivity. With a green color for easy identification, this two-row connector offers 76 positions with a .156-inch pitch, perfect for secure board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component for electronic systems.