837-076-559-202

Heilind Number:EDA837-076-559-202
Manufacturer:EDAC
Manufacturer Number:837-076-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-559-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a high amperage rating of 3 A, it can efficiently power your devices. The two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide secure and reliable connections. With 76 positions, this connector offers ample flexibility for your PCB layouts. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in varying conditions. Perfect for use in a wide range of applications, this connector is a valuable addition to your connectivity solutions. Elevate your PCB designs with this high-quality Card Edge Connector.