837-076-559-208

Heilind Number:EDA837-076-559-208
Manufacturer:EDAC
Manufacturer Number:837-076-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-559-208

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features two rows for efficient power transfer. With Copper Alloy contacts ensuring reliable conductivity, it can handle an amperage of 3A with ease. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the 76 positions cater to diverse connection needs. Engineered for versatility, this right-angle mount connector operates flawlessly in temperatures ranging from -40 to 105°C, making it an essential component for your PCB assemblies. Explore our extensive range of products for all your connectivity requirements.