837-076-559-212

Heilind Number:EDA837-076-559-212
Manufacturer:EDAC
Manufacturer Number:837-076-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-559-212

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed with precision, it boasts a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. Featuring two rows of copper alloy contacts, it ensures reliable power transmission at a 3A amperage. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Perfect for right-angle mounting, its 76 positions cater to a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Trust in its quality and performance for efficient board-to-board connections.