837-076-559-802

Heilind Number:EDA837-076-559-802
Manufacturer:EDAC
Manufacturer Number:837-076-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-559-802

Detailed Description

Enhance your circuit board connectivity with our high temperature card edge connector in vibrant green. Engineered for robust performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability even in demanding environments. With a compact design boasting two rows and 76 positions, it offers seamless integration for your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Whether you require right angle mounting or horizontal orientation, this versatile connector meets your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial applications. Upgrade your connectivity solutions with this essential component.