837-076-559-803

Heilind Number:EDA837-076-559-803
Manufacturer:EDAC
Manufacturer Number:837-076-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-559-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With two rows of Copper Alloy contacts offering a total of 76 positions, it facilitates seamless board-to-board communication with a pitch of .156 in and row spacing of .2 in. The Right Angle mount orientation adds versatility to your assembly, while its 3 A amperage rating and wide operating temperature range of -40 to 105 °C guarantee reliability in diverse applications. Elevate your PCB connectivity with this essential component.