837-076-559-804

Heilind Number:EDA837-076-559-804
Manufacturer:EDAC
Manufacturer Number:837-076-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-559-804

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also boasts exceptional performance. With a robust amperage rating of 3 A, it guarantees reliable power transmission in even the most demanding applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, durability is at the forefront. Its two rows of Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, offer seamless integration on your PCB. With 76 positions available, you have ample room for your connections. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this connector for efficient and secure board-to-board connections in your projects.