837-076-559-807

Heilind Number:EDA837-076-559-807
Manufacturer:EDAC
Manufacturer Number:837-076-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-559-807

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Constructed with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring two rows with a total of 76 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation facilitates space-saving installation. Engineered to withstand extreme conditions, it boasts an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications in various industries. Elevate your PCB design with this high-performance Card Edge Connector.