837-076-559-808

Heilind Number:EDA837-076-559-808
Manufacturer:EDAC
Manufacturer Number:837-076-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-559-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant shade of green. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact surfaces made of reliable Copper Alloy. With two rows and 76 positions, this connector ensures seamless integration for your electronic setups. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Upgrade your connectivity solutions with this essential component.