837-076-559-812

Heilind Number:EDA837-076-559-812
Manufacturer:EDAC
Manufacturer Number:837-076-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-559-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The two-row configuration with 76 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Its right-angle mount orientation makes it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.