837-076-560-207

Heilind Number:EDA837-076-560-207
Manufacturer:EDAC
Manufacturer Number:837-076-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-560-207

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector in vibrant green. With an amperage of 3 A, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in demanding environments. Boasting two rows and 76 positions, it offers ample connectivity for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of PCB connectors for more options to streamline your electronic projects.