837-076-560-802

Heilind Number:EDA837-076-560-802
Manufacturer:EDAC
Manufacturer Number:837-076-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-560-802

Detailed Description

Ensure reliable connections in high-temperature environments with this Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise connectivity for 76 positions across two rows. Its straight mount orientation makes installation easy, while its operating temperature range of -40 to 105 °C guarantees performance even in extreme conditions. Perfect for a variety of applications, this connector is a crucial component for your PCB setup.