837-076-560-803

Heilind Number:EDA837-076-560-803
Manufacturer:EDAC
Manufacturer Number:837-076-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-560-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features two rows for efficient power transmission. With a copper alloy contact material, it ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise positioning. Offering 76 positions for seamless integration, this connector is suitable for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and dependable in various environments. Elevate your connectivity solutions with this essential component.