837-076-560-804

Heilind Number:EDA837-076-560-804
Manufacturer:EDAC
Manufacturer Number:837-076-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-560-804

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a maximum amperage of 3 A, it provides efficient power transmission. The Copper Alloy contact material ensures excellent conductivity, while the 2-row design with 76 positions allows for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing offers efficient PCB layout. Elevate your connectivity solutions with this essential component.