837-076-560-812

Heilind Number:EDA837-076-560-812
Manufacturer:EDAC
Manufacturer Number:837-076-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-076-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-076-560-812

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3 A amperage rating and copper alloy contacts, it ensures efficient power transmission. The two rows of 76 positions offer ample connectivity, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Suitable for board-to-board applications, this Straight mount orientation connector is a crucial component for your electronic assemblies.