837-078-500-804

Heilind Number:EDA837-078-500-804
Manufacturer:EDAC
Manufacturer Number:837-078-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-500-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for high-performance applications. Featuring a vibrant green color and crafted with precision, this connector ensures reliable power transmission with an amperage rating of 3 A. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, even in extreme environments. With two rows of contacts made from Copper Alloy, each positioned at .156 inches with a row spacing of .2 inches, you can effortlessly achieve seamless board-to-board connections. Boasting 78 positions and a straight mount orientation, this connector offers versatility in your assembly process. Engineered to withstand harsh conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.