837-078-520-202

Heilind Number:EDA837-078-520-202
Manufacturer:EDAC
Manufacturer Number:837-078-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-520-202

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for reliability, it boasts a 3A amperage capacity and features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 78 positions, it offers ample connectivity for your board-to-board applications. The copper alloy contacts ensure optimal signal transmission, while the .156-inch pitch and .2-inch row spacing cater to precise assembly requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in even the most demanding environments. Ideal for industrial and electronic projects, it belongs to our extensive range of high-quality PCB connectors.