837-078-520-808

Heilind Number:EDA837-078-520-808
Manufacturer:EDAC
Manufacturer Number:837-078-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-520-808

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green hue not only adds a pop of color but also signifies its durability and reliability. With a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing material, this connector ensures safe and efficient power transmission. Featuring two rows of copper alloy contacts and a .156-inch pitch, it offers seamless integration for your electronic components. The 78 positions cater to a wide range of connectivity needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your PCB design with this essential component.