837-078-521-201

Heilind Number:EDA837-078-521-201
Manufacturer:EDAC
Manufacturer Number:837-078-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for high-performance applications. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green finish. With a current rating of 3 A, this connector ensures efficient power transmission. Its two rows of Copper Alloy contacts offer secure and stable connections, with a pitch of .156 inches and row spacing of .2 inches accommodating precise PCB layouts. Boasting 78 positions, it enables seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your systems with this essential component for optimal performance.