837-078-521-202

Heilind Number:EDA837-078-521-202
Manufacturer:EDAC
Manufacturer Number:837-078-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-521-202

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in even the most demanding environments. With a current rating of 3 A, it provides efficient power transmission for your devices. Featuring two rows of copper alloy contacts and a .156-inch pitch, it offers secure and precise connectivity on your PCB. With 78 positions available, it's perfect for accommodating multiple data signals. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in this essential component to streamline your board-to-board connections with ease and efficiency.