837-078-521-203

Heilind Number:EDA837-078-521-203
Manufacturer:EDAC
Manufacturer Number:837-078-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-521-203

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in extreme conditions. With a current rating of 3A, it offers efficient power transmission across its 78 positions, organized in two rows with a pitch of .156 inches. The contact material, crafted from Copper Alloy, guarantees secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a vital component in various applications, including industrial machinery, telecommunications, and automotive systems. Trust in its durability and performance for seamless board-to-board connectivity in your projects.