837-078-521-204

Heilind Number:EDA837-078-521-204
Manufacturer:EDAC
Manufacturer Number:837-078-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-521-204

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features UL 94V-0 Diallyl Phthalate housing for superior durability and safety. With a dual-row configuration and a total of 78 positions, it offers ample room for efficient board-to-board connections. The copper alloy contacts ensure reliable signal transmission, while the .156 inch pitch and .2 inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where high temperatures are a concern. Choose our Card Edge Connector for a robust and dependable solution to your connectivity needs.