837-078-521-212

Heilind Number:EDA837-078-521-212
Manufacturer:EDAC
Manufacturer Number:837-078-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-521-212

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3A, it ensures efficient power transmission. Its 2-row design with 78 positions allows for versatile connectivity, while the copper alloy contact material guarantees high conductivity. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Choose this Straight mount orientation connector for seamless board-to-board connections in industrial and electronic applications. Explore our range of PCB connectors for more options to suit your connectivity needs.