837-078-521-802

Heilind Number:EDA837-078-521-802
Manufacturer:EDAC
Manufacturer Number:837-078-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-521-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green design, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in even the most demanding environments. With 78 positions spread across 2 rows, it offers ample connectivity for your PCB needs. The Copper Alloy contacts guarantee reliable performance, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether in straight mount orientation or paired with other board-to-board connectors, it's a versatile and essential component for any project. Upgrade your connectivity solutions with this high-performance Card Edge Connector.