837-078-521-804

Heilind Number:EDA837-078-521-804
Manufacturer:EDAC
Manufacturer Number:837-078-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-521-804

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green color not only adds a pop of style but also signifies its compliance with industry standards. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable conductivity for up to 78 positions across two rows. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections, perfect for intricate PCB assemblies. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring both durability and efficiency. Whether you're a seasoned engineer or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connections today and experience the difference it makes.