837-078-521-812

Heilind Number:EDA837-078-521-812
Manufacturer:EDAC
Manufacturer Number:837-078-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-521-812

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing material. With a current rating of 3 A, it ensures efficient power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide a secure and stable connection. Offering 78 positions, this connector is ideal for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for a variety of PCB connectivity needs, this component guarantees superior performance and durability.