837-078-523-201

Heilind Number:EDA837-078-523-201
Manufacturer:EDAC
Manufacturer Number:837-078-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-523-201

Detailed Description

Enhance your PCB connections with our high temperature card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh operating conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 78 positions. Its straight mount orientation and efficient row spacing of .2 inches make installation a breeze. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its superior quality and performance for your board-to-board PCB connections.