837-078-523-204

Heilind Number:EDA837-078-523-204
Manufacturer:EDAC
Manufacturer Number:837-078-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-078-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-078-523-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector offers a reliable solution with its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material. Featuring two rows and 78 positions, it ensures efficient and secure board-to-board connectivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this top-of-the-line connector for seamless and high-performance circuit connections.